Honeywell SZR-LY2-N1-AC12V technical specifications.
| Coil Current | 91mA |
| Coil Resistance | 46R |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-N1-AC12V to view detailed technical specifications.
No datasheet is available for this part.