
DPDT General Purpose Relay, AC input, AC output, panel mount socketable design. Features a 220V AC coil with 5.8mA current and 12.95kR resistance, consuming 1.1W. Offers 10A contact current rating with silver contacts and a maximum AC voltage rating of 250V (125V DC). Operate and release times are 25ms. RoHS compliant.
Honeywell SZR-LY2-N1-AC220V technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 12.95kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-N1-AC220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
