
DPDT Power Relay with a 12VDC coil voltage and 10A contact current rating. Features silver contact material, 250VAC/125VDC maximum voltage ratings, and a 900mW coil power consumption. Operates with a 75mA coil current and 160 Ohm coil resistance. This socketable relay offers 25ms operate and release times, with solder termination. RoHS compliant.
Honeywell SZR-LY2-N1-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-N1-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
