
DPDT General Purpose Relay with DC input and output. Features a 24VDC coil voltage, 900mW coil power, and 36.9mA coil current. Contact rating is 10A at 125VDC and 250VAC. Operate and release times are 25ms. Panel mountable via socket, with a silver contact material and a mechanical life of 200,000 hours. Operating temperature range is -25°C to 70°C.
Honeywell SZR-LY2-N1-DC24V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 36mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-N1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
