
DPDT power relay with a 24VDC coil voltage and 10A contact current rating. Features silver contact material, 250VAC/125VDC maximum voltage ratings, and a 900mW coil power consumption. This socketable relay offers a 21.5mm length, 28mm depth, and 42.4mm height, with solder termination. Operate and release times are 25ms, and the unit is RoHS compliant.
Sign in to ask questions about the Honeywell SZR-LY2-X1-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-LY2-X1-DC24V technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY2-X1-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
