
General purpose power relay featuring a 4PDT (4 Form C) contact configuration with a 10A contact current rating and silver contact material. Operates with a 220VAC coil voltage, 11.2mA coil current, and 6.7kR coil resistance, consuming 2.5W. Offers a maximum AC voltage rating of 250V and DC voltage rating of 125V, with operate and release times of 25ms. Socketable mounting style with plug termination, measuring 41.5x28x42.4mm and weighing 35g. RoHS compliant.
Honeywell SZR-LY4-1-AC220V technical specifications.
| Coil Current | 11.2mA |
| Coil Resistance | 6.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY4-1-AC220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
