
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. Coil operates at 12VDC with 1.5W power consumption and 100 Ohm resistance. Maximum AC voltage rating is 250V, and maximum DC voltage rating is 125V. Socketable mounting with solder termination. Dimensions are 41.5mm length, 28mm depth, and 42.4mm height.
Honeywell SZR-LY4-1-DC12V technical specifications.
| Package/Case | 100 |
| Coil Current | 120mA |
| Coil Power | 1.5W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Switching Current | 10A |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY4-1-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
