
General purpose electromechanical relay featuring a 4PDT (4 Pole, Double Throw) configuration. Coil operates at 24VDC with 69mA current and 900mW power consumption. Contact ratings include 10A at 125VDC and 250VAC, with silver contact material. This socketable relay offers 25ms operate and release times, with solder termination.
Honeywell SZR-LY4-D1-DC24V technical specifications.
| Coil Current | 69mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY4-D1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
