This 4PDT electromechanical relay has a maximum current rating of 10A and a maximum voltage rating of 125V DC or 250V AC. The coil requires 170mA at 12V AC to operate. It is designed for socket mounting and is compliant with RoHS regulations. The relay is suitable for use in a variety of applications where a high current and voltage are required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 170mA |
| Coil Resistance | 20R |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |