
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates on 220V AC with a power consumption of 1.1W and 11.2mA current. Contacts rated for 10A at up to 250V AC or 125V DC, with silver contact material. Panel mountable via socket, with solder termination. Operate and release times are 25ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZR-LY4-N1-AC220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.2mA |
| Coil Resistance | 6.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY4-N1-AC220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
