
General purpose power relay featuring a 12VDC coil with 1.5W power consumption and 100 Ohm resistance. Offers 4PDT contact configuration with a 10A contact current rating and silver contact material. This socketable relay has dimensions of 41.5mm (length) x 28mm (depth) x 42.4mm (height) and a weight of 35g. It supports AC voltage ratings up to 250V and DC voltage ratings up to 125V, with operate and release times of 25ms.
Sign in to ask questions about the Honeywell SZR-LY4-N1-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-LY4-N1-DC12V technical specifications.
| Coil Current | 120mA |
| Coil Power | 1.5W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY4-N1-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
