
DPDT General Purpose Relay with AC input and AC output, featuring a 5A contact current rating with silver contacts. Coil operates at 220V AC with a power consumption of 1.1W and a coil resistance of 12.95kΩ. This socketable relay offers a 20ms operate and release time, with a maximum AC voltage rating of 250V and DC rated voltage of 125V. Panel mountable via socket, with solder termination.
Sign in to ask questions about the Honeywell SZR-MY2-1-AC220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-MY2-1-AC220V technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 12.95kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY2-1-AC220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
