This relay is designed for use in a wide range of applications, including industrial control and automation systems. It has a coil voltage rating of 24V AC and a contact current rating of 5A. The relay is constructed with silver and cadmium contact material and has a maximum voltage rating of 250V AC and 125V DC. It is also RoHS compliant and has a termination type of solder. The relay has a throw configuration of DPDT and a mounting style of socket.
Checking distributor stock and pricing after the page loads.
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |