
DPDT Power Relay featuring a 12VDC coil voltage and 5A contact current rating. This general-purpose relay offers a 250VAC/125VDC maximum voltage rating with silver contact material. Coil specifications include 75mA current, 900mW power consumption, and 160 Ohm resistance. Designed for socketable mounting, it has an operate and release time of 20ms.
Sign in to ask questions about the Honeywell SZR-MY2-1-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-MY2-1-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY2-1-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
