The SZR-MY2-N1-AC24V relay features a 24V AC coil with a current rating of 53.8mA and resistance of 180 ohms. It can handle a contact current of 5A and is constructed with silver contact material. The relay has a DPDT throw configuration and is designed for socket mounting. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZR-MY2-N1-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 53.8mA |
| Coil Resistance | 180R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY2-N1-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.