
DPDT General Purpose Relay featuring a 24VDC coil with 900mW power consumption and 36.9mA coil current. Contact ratings include 5A switching current at 125VDC and 250VAC. This relay offers a 20ms operate and release time, with a mechanical life of 500,000 hours. Designed for socket mounting, it operates within a -25°C to 70°C temperature range.
Sign in to ask questions about the Honeywell SZR-MY2-N1-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-MY2-N1-DC24V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 28mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY2-N1-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
