
4PDT general purpose power relay with a 3A contact current rating and 250VAC/125VDC maximum voltage rating. Features gold and silver contact material, a 220VAC coil voltage, and a non-latching coil type. Operates within a -25°C to 75°C temperature range with 20ms operate and release times. Socketable mounting with solder termination, measuring 21.5x28x36mm and weighing 35g. RoHS compliant.
Honeywell SZR-MY4-1-AC220V technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 12.95kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-1-AC220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
