
General purpose electromechanical relay featuring a 4PDT (Double Pole, Double Throw) contact configuration. Coil operates at 12VDC with a 75mA current draw and 900mW power consumption, offering a 160 Ohm coil resistance. Contacts are rated for 3A at 125VDC and 250VAC, with gold and silver contact material. This socketable relay has a 20ms operate and release time, solder termination, and is RoHS compliant.
Sign in to ask questions about the Honeywell SZR-MY4-1-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-MY4-1-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-1-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
