This 12V relay has a 4-form-C contact arrangement with a maximum switching current of 3A and a maximum switching power of 72W or 660VA. The relay is designed for through-hole mounting and has a maximum switching voltage of 250V AC or 125V DC. The coil has a resistance of 160 ohms and a current of 75mA. The relay operates in 20ms and has a non-latching construction.
Honeywell SZR-MY4-1P-DC12V technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 72W|660VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.