
General purpose power relay featuring a 24VDC coil with 650 Ohm resistance, 36.9mA coil current, and 900mW power consumption. Offers a 3A contact current rating with gold and silver contact material, suitable for AC voltages up to 250V and DC voltages up to 125V. This 4PDT relay utilizes through-hole mounting with PC pin termination and a socket mounting style. Operate and release times are both 20ms, with dimensions of 21.5x28x36mm and a weight of 35g.
Sign in to ask questions about the Honeywell SZR-MY4-1P-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-MY4-1P-DC24V technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-1P-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
