The SZR-MY4-1P-DC48V relay features a 4PDT contact arrangement with a maximum switching current of 3A and a maximum switching power of 72W. The relay has a 48VDC coil voltage with a coil current of 18.5mA and a coil resistance of 2.6K. It operates within a temperature range and is suitable for through-hole mounting. The relay is constructed with a non-latching mechanism and has a maximum switching voltage of 125VDC.
Honeywell SZR-MY4-1P-DC48V technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 18.5mA |
| Coil Resistance | 2.6KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 72W|660VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.