
General purpose electromechanical relay featuring a 4PDT (Double Pole, Double Throw) configuration. This relay offers a 3A contact current rating with gold and silver contact material, suitable for AC and DC applications up to 250VAC and 125VDC respectively. It operates with a 220VAC coil voltage, consuming 1.1W of power, and boasts a 20ms operate and release time. Designed for socketable, plug-in mounting, this relay provides a long operational life of 200,000 hours and operates within a temperature range of -25°C to 75°C.
Honeywell SZR-MY4-N1-AC220V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 5.8mA |
| Coil Power | 1.1W |
| Coil Resistance | 12.95kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Switching Current | 3A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-N1-AC220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
