
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Rated for 3A switching current and a maximum voltage of 250VAC or 125VDC, with contacts made of Silver/Cadmium. Operates with a 24VAC coil, drawing 80mA with 78 Ohms resistance, and offers operate/release times of 25ms and 20ms respectively. Socketable mounting style with solder termination, RoHS compliant, and a weight of 65g.
Honeywell SZR-MY4-N1-AC24V technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Switching Current | 3A |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-N1-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
