
General purpose power relay featuring a 12VDC coil with 75mA coil current and 900mW coil power. This socketable relay offers a 4PDT (4 Form C) contact configuration with a 3A contact current rating and gold/silver contact material. It supports AC voltage ratings up to 250V and DC voltage ratings up to 125V, with operate and release times of 20ms. Dimensions are 21.5mm (length) x 28mm (depth) x 36mm (height), and it is RoHS compliant.
Sign in to ask questions about the Honeywell SZR-MY4-N1-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SZR-MY4-N1-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Switching Current | 3A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-N1-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
