
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates at 24VDC with a power consumption of 900mW and a current draw of 36.9mA. Contacts are rated for 3A switching current at up to 125VDC or 250VAC, with gold and silver contact material. Offers a 20ms operate and release time, with a mechanical life of 200,000 hours. Panel mountable via socket, with dimensions of 21.5mm (L) x 21.6mm (W) x 28mm (H).
Honeywell SZR-MY4-N1-DC24V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Switching Current | 3A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-N1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
