
This Honeywell SZRLY21AC110120V switch is a 120-pin DPDT socket mount electromechanical switch with a current rating of 10A and a maximum voltage rating of 250V AC or 125V DC. It has a coil resistance of 4.43kR and a coil voltage of 110V AC. The switch has a power consumption of 1.1W and a switching time of 25ms. It is designed for use in general applications and is rated for a maximum current of 10A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZRLY21AC110120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Power Consumption | 1.1W |
| Release Time | 25ms |
| Switching Current | 10A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZRLY21AC110120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
