Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SZRLY21PAC110120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Release Time | 25ms |
| Resistance | 4430R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZRLY21PAC110120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.