Honeywell SZRLY4N1AC110120V technical specifications.
| Coil Current | 21.8mA |
| Coil Resistance | 2.2kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZRLY4N1AC110120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
