
DPDT industrial relay featuring a 120 VAC coil voltage and 4.43 kΩ coil resistance, drawing 9.2mA coil current. Offers a 5A contact current rating with silver contacts and a 250V AC maximum voltage rating. Includes 20ms operate and release times, with a 5A switching current. Socket mountable with solder termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 9.9mA |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |