
General purpose industrial relay featuring a 4PDT (4 Form C) throw configuration. Offers a 3A contact current rating with gold and silver contact material, suitable for up to 250VAC or 125VDC. Coil operates at 110VAC with 9.2mA current and 1.1W power consumption, featuring a 4.43kR coil resistance. Designed for PCB or socket mounting with solder termination, it operates within a -25°C to 75°C temperature range and has an operate/release time of 20ms.
Honeywell SZRMY4N1AC110120V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 9.2mA |
| Coil Power | 1.1W |
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 50Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Power Consumption | 1.1W |
| Release Time | 20ms |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZRMY4N1AC110120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
