Honeywell SZX-SMF-14N technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 25mm |
| Gender | Female |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZX-SMF-14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
