
BASIC MODEL PRESSURE SENSOR
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 115PSI |
| Nominal Supply Current | 600A |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
