
The TBP Series Pressure Sensor from Honeywell is a Wheatstone Bridge output device with a DIP package and operating temperature range of -40°C to 125°C. It is designed to measure pressures up to 145PSI with an operating pressure of 60PSI. The sensor is RoHS compliant and features a barbed port style.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | PC Pin |
| RoHS | Compliant |
