
Peizoresistive pressure sensor with a 0 to 150 PSI operating range and 245 PSI maximum pressure. Features a Wheatstone bridge output, barbed port style, and through-hole mounting with DIP packaging. Operates from -40°C to 125°C with 0.15% accuracy. RoHS compliant, utilizing a 12V supply voltage and 600µA nominal supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell TBPDANN150PGUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Nominal Supply Current | 600uA |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TBP |
| Supply Current | 600uA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPDANN150PGUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
