
Pressure Sensor 0psi to 1psi Gage 4-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell TBPDANS001PGUCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.7PSI |
| Max Supply Current | 1mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 600uA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TBP |
| Supply Current | 600uA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPDANS001PGUCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.