
The TBP Series Pressure Sensor from Honeywell is a Wheatstone Bridge output device with a DIP package and 0.15% accuracy. It operates within a temperature range of -40°C to 125°C and is rated for 5V DC supply voltage. The sensor is RoHS compliant and features a termination of PC Pin. It is designed for use in applications with operating pressures up to 245PSI.
Honeywell TBPDANS150PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Nominal Supply Current | 600A |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPDANS150PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.