The TBPDLNS150PGUCV is a pressure sensor from Honeywell with an accuracy of 0.15%. It features a DIP package and operates within a temperature range of -40°C to 125°C. This Wheatstone bridge pressure sensor is designed for use in vented gauge applications and is RoHS compliant.
Honeywell TBPDLNS150PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPDLNS150PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.