
The TBP pressure sensor is a gauge-type device with an accuracy of 0.15%. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 600uA. The sensor is packaged in a DIP format and is suitable for through-hole mounting. It is compliant with RoHS regulations and is suitable for use in 5V systems.
Honeywell TBPDPNS150PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 600uA |
| Operating Pressure | 150PSI |
| Package Quantity | 200 |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TBP |
| Supply Current | 600uA |
| Termination | Through Hole |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPDPNS150PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
