The TBP Series Vented Gauge Pressure Sensor from Honeywell is a Wheatstone Bridge output device with a barbed port style and SMD/SMT termination. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The sensor measures pressure up to 115PSI with an accuracy of 0.15%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.15% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 115PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | SMD/SMT |
| RoHS | Compliant |