
The TBP Series Pressure Sensor is a Wheatstone Bridge output device with a vented gauge configuration, operating within a temperature range of -40°C to 125°C. It features a barbed port style and is designed for surface mount applications. The sensor is compliant with RoHS regulations and is suitable for use in environments with pressures up to 12.65PSI.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | SMD/SMT |
| RoHS | Compliant |