
The TBP Series Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature range of -40°C to 125°C. It is a vented gauge pressure sensor with a maximum pressure rating of 60PSI and an operating pressure of 15PSI. The sensor is RoHS compliant and has a supply current of 600mA. It is available in an SMD/SMT package style.
Honeywell TBPMANN015PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TBP |
| Supply Current | 600mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPMANN015PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
