
The TBP Series Pressure Sensor from Honeywell is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 150PSI and can withstand a maximum pressure of 245PSI. The sensor is RoHS compliant and features a SMD/SMT package type. It operates at a nominal supply current of 600uA and a supply voltage of 12V, with a DC rated voltage of 5V.
Honeywell TBPMANN150PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Nominal Supply Current | 600uA |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TBP |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPMANN150PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.