
The TBP Series pressure sensor is a vented gauge device with an operating pressure of 0.87PSI and a maximum operating temperature of 125°C. It features a Wheatstone bridge output type and a barbed port style. The sensor is RoHS compliant and has a package style of SMD/SMT. It is designed to operate within a temperature range of -40°C to 125°C.
Honeywell TBPMANS060MGUCV technical specifications.
| Accuracy | 0.2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPMANS060MGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
