
Cylindrical RTD sensor with 2kΩ resistance and 1mA operating current. Features 0.15% accuracy and linearity, operating from -40°C to 150°C. Panel mount design with PC pin termination and radial terminal placement. Aluminum package, 38.1mm height and length.
Honeywell TD4A technical specifications.
| Accuracy | 0.15% |
| Package/Case | Aluminum |
| Current | 1mA |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Linearity | 0.15% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Panel |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Output Type | Analog |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | TD |
| Terminal Placement | Radial |
| Termination | PC Pins |
| Thermistor Application | OVERLOAD PROTECTION |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TD4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
