
The TD5A relative humidity sensor from Honeywell features a TO-92 package and operates over a temperature range of -40°C to 150°C. It has a linearity of 0.15% and a maximum supply voltage of 10V. The sensor is available in a bulk packaging with 250 units per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell TD5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Current | 1mA |
| Lead Free | Lead Free |
| Linearity | 0.15% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Output Type | Analog |
| Package Quantity | 250 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | TD |
| Termination | SIP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell TD5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.