
The TL Series switch is a non-illuminated sealed switch with a silver steel construction. It measures 0.56 inches in length and width, and 0.78 inches in height. The switch is available in quantities of 100. Compliance with Reach SVHC regulations is unknown.
Sign in to ask questions about the Honeywell TL-11683 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell TL-11683 technical specifications.
| Color | Silver |
| Height | 0.78inch |
| Illumination Type | Non-Illuminated |
| Length | 0.56inch |
| Material | Steel |
| Mount | Sealed |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | TL |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TL-11683 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.