
The TruStability TSC pressure sensor from Honeywell features an accuracy of 0.15% and operates within a temperature range of -40°C to 85°C. It is designed for use in vented gauge applications and is available in a DIP package. The sensor is suitable for use in a variety of pressure measurement applications, including those requiring a maximum operating pressure of 30PSI.
Honeywell TSCDANN005PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
