
The TruStability TSC Differential Pressure Sensor is a Wheatstone Bridge output device with a barbless port style. It operates within a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 60PSI. The sensor features a DIP package with PC pin termination.
Honeywell TSCDJJN015PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.