
The TruStability TSC DIP pressure sensor is a Wheatstone Bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a vented gauge pressure type and a barbless port style. The sensor is designed to operate within a maximum pressure of 115PSI and an operating pressure of 30PSI. It is manufactured by Honeywell and is part of the TruStability TSC series.
Honeywell TSCDLNN030PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 115PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.