
Honeywell TSCMLNN100MGUCV technical specifications.
| Accuracy | 0.2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| RoHS | Not Compliant |
No datasheet is available for this part.
